Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,544.426 |
Product Information
Product Overview
TLE9844-2QX Appkit is designed to evaluate functionalities of the TLE9844-2QX. The TLE9844-2QX is part of embedded power ICs and belongs to the relay driver IC family. The TLE9844-2QX Appkit is designed to evaluate relay driven DC motor applications. The two layers PCB is space and cost optimized to demonstrate an application near solution. This evaluation kit uses the super set device TLE9844-2QX and can therefore be used for the evaluation of all devices within the product family TLE984x. It targets automotive Body&Comfort applications such as sunroof and window lift. It provides an application near circuit to evaluate relay based bidirectional dc motor applications. The TLE9844-2QX device is placed near a 2-channel relay. The board is protected against reverse polarity of input voltage supply. GPIOs, high voltage monitor PINs and high side switches are accessible via pin head connectors. The application kit provides an on-board debugger.
- Automotive qualified relay driver IC (TLE9844-2QX) with integrated high-side switches
- Application near circuit (e.g. Window lift)
- LIN-PWM interface, 14V to 16V output voltage, 12V to 28V supply voltage
- 2-channel relay for bidirectional DC motor control
- Analog pins with additional GND connector (double row pin header)
- GPIOs accessible (pin header), high side switches accessible (pin header)
- USB communication and debug-interface (USB-connector)
- Example code (Keil µVision 5)
- Application near circuit for application software evaluation
- Dimensions is 62 x 46mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Motor
Motor Driver
Application Kit TLE9844-2QX
No SVHC (21-Jan-2025)
Infineon
TLE9844-2QX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate