Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,073.926 |
Product Information
Product Overview
Demoboard to demonstrate the ultra-low quiescent current linear voltage regulator TLS805B1 V50 in TSON-10 package. The TLS805B1 V50 is a linear voltage regulator featuring wide input voltage range, low dropout voltage and ultra-low quiescent current. With an input voltage range of 2.75V to 42V and ultra-low quiescent of only 5.5μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1LD V50 is the fixed 5V output version with an accuracy of 2% and output current capability up to 50mA. The new regulation concept implemented in TLS805B1LD V50 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1μF at the output.
- Output current capacity up to 50mA
- Off mode current less than 1μA
- Low drop out voltage of typically 100mV at 50mA
- Output current limit protection, overtemperature shutdown, enable
- Wide temperature range
- Linear topology
- Output voltage range from 5V to 5.1V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demo Board TLS805B1LDV50
No SVHC (21-Jan-2025)
TLS805B1LDV50
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate