Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč573.580 |
Product Information
Product Overview
TLS850B0TB50 demo board enables evaluation of Infineon’s latest high performance automotive LDOs with ultra-low quiescent current. The TLS850B0TBV50 has been designed for all ECUs connected to the battery within the automotive application space that need to be switched ON and OFF via an enable feature. The ultra-low quiescent current of typically 20µA helps Tier1s meet OEM imposed current consumption restrictions on the ECU level. The demo board allows for an easy plug and play plan solution to evaluate the TLS850B0TBV50 with all necessary external components already mounted on the board. The TLS850B0TBV50 has a fixed 5V output and board is pre-configured with external components to provide a stable 5V at the output of the linear regulator. Typically used in automotive or other supply systems that are connected to the battery permanently and automotive supply systems that need to operate in cranking condition.
- Plug and play evaluation capability
- Easy verification and configuration
- Enable, overtemperature shutdown, output current limitation
- AEC-Q100 qualified
- Demonstrate the capabilities of TLS850B0TBV50
- Save design time
- Allow easy application adaption for evaluation
- Maximum output current of 0.5A, output voltage range from 5V to 5.1V
- Maximum output power of 1W, supply voltage range from 13.5V to 45V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demo Board TLS850B0TB50
No SVHC (21-Jan-2025)
TLS850B0TB50
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate