Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINOVA SEMICONDUCTORS
Manufacturer Part NoINLC100Q16-T
Order Code3132131
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINOVA SEMICONDUCTORS
Manufacturer Part NoINLC100Q16-T
Order Code3132131
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageWETQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
No. of Outputs3Outputs
Switching Frequency-
Alternatives for INLC100Q16-T
1 Product Found
Technical Specifications
Topology
-
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
WETQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Outputs
3Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001