Print Page
00360
Open Ended Spanner, Nylon Thermoplastic Insulation, Steel Alloy, 19 mm AF, 187 mm length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,013.984 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,013.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00360
Order Code4350845
Technical Datasheet
AF Size - Metric19mm
AF Size - Imperial-
Length187mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Product Overview
00360 is a 19mm insulated open ended spanner.
- Chrome-vanadium finished totally insulated spanner
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Nylon thermoplastic insulation material
- Steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 187mm length, 48mm width, 10mm depth
Technical Specifications
AF Size - Metric
19mm
Length
187mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156