Print Page
01850
Inspection Mirror, Nylon Thermoplastic, 178 mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč923.947 |
Price for:Each
Minimum: 1
Multiple: 1
Kč923.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01850
Order Code4350879
Technical Datasheet
Length178mm
Shaft Diameter-
Handle TypeNylon Thermoplastic
Product Range-
SVHCTo Be Advised
Product Overview
01850 is an insulated inspection mirror.
- No metal and fully insulated
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Bent hosel to help inspect hard to reach places
- Nylon thermoplastic insulation material
- IEC60900, category C, VDE specifications
- 178mm length, 26mm width, 13mm depth
Technical Specifications
Length
178mm
Handle Type
Nylon Thermoplastic
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012