Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC22504A000GNK#BB0
Order Code3757553
Product RangeFemtoClock 2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC22504A000GNK#BB0
Order Code3757553
Product RangeFemtoClock 2
Technical Datasheet
Synthesizer TypeFrequency
Frequency-
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Digital IC CaseVFQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFemtoClock 2
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
1.71V
Digital IC Case
VFQFN
Operating Temperature Min
-40°C
Product Range
FemtoClock 2
SVHC
No SVHC (12-Jan-2017)
Frequency
-
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001