Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč294.690 |
10+ | Kč225.971 |
25+ | Kč203.148 |
50+ | Kč180.325 |
100+ | Kč157.252 |
250+ | Kč134.429 |
Price for:Each
Minimum: 1
Multiple: 1
Kč294.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31150GEG1-T
Order Code2818901
Technical Datasheet
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Bandwidth5kHz
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Case Style
SSOP
Supply Voltage Min
4.5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Bandwidth
5kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability