Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč30.598 |
25+ | Kč30.347 |
50+ | Kč30.096 |
100+ | Kč29.845 |
250+ | Kč29.594 |
500+ | Kč29.344 |
1000+ | Kč29.093 |
Product Information
Product Overview
IS25WP064A-JBLE is a serial flash memory in an 8 pin SOIC package. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a serial data input, serial data output, serial clock and chip enable pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit parallel flash memories allowing for efficient memory access to support XIP operation.
- 64Mbit/8Mbyte memory configuration
- Supports serial flash discoverable parameters
- Program/erase suspend & resume, program 1 to 256bytes per page
- 50MHz normal read, up to133Mhz fast read, up to 66MHz DTR (dual transfer rate)
- 532MHz equivalent QPI, configurable drive strength
- More than 100,000 erase/program cycles, more than 20-year data retention
- Single 1.65V to 1.95V voltage supply
- 4mA active read current, 8µA standby current, 1µA deep power down
- 4x256byte dedicated security area with OTP user-lockable bits
Technical Specifications
Serial NOR
8M x 8bit
SOIC
133MHz
1.65V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (16-Jul-2019)
64Mbit
SPI
8Pins
-
1.95V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate