Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160G-6TLI
Order Code2901164
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.506 |
10+ | Kč143.708 |
25+ | Kč140.699 |
50+ | Kč133.426 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160G-6TLI
Order Code2901164
Technical Datasheet
DRAM TypeSDR
Memory Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max166MHz
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Configuration
16M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
256Mbit
Clock Frequency Max
166MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063