Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč372.689 |
50+ | Kč285.160 |
100+ | Kč279.391 |
Price for:Each
Minimum: 1
Multiple: 1
Kč372.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0012
Order Code2478288
Technical Datasheet
Wipe MaterialPolypropylene
Wipe Width200mm
Wipe Length200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0012 is an Integrity® pre-saturated Wipe Tub ideal for cleanroom. The pre-saturated cleanroom wipes are 70% vv solution of Isopropyl alcohol (IPA) BP and are effective against gram-negative bacteria, fungi and most viruses. Micro-organisms include E.coli, MRSA, Listeria, Salmonella, HIV and TB. Broad spectrum activity, fast contact time, low lint wipes. IPA wipes available sterile by gamma irradiation. Wipe made of continuous filament thermo bonded nonwoven 100% PP.
- Broad spectrum activity
- Fast contact time
- Low lint wipes
- Available sterile by gamma irradiation
- Effective against micro-organisms
- Fast contact time
Applications
Safety
Technical Specifications
Wipe Material
Polypropylene
Wipe Length
200mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
UN Hazard Code:1993