Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč578.846 |
25+ | Kč393.004 |
50+ | Kč385.229 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč578.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-3001
Order Code2478336
Technical Datasheet
Safety Category-
Protection Class-
Respirator Type-
Product Range-
Product Overview
The 600-3001 is a Cleanroom Facemask with ear loops, made of polymer ES. It meets demands of the cleanroom industry. It has polymer outer and inner facial layer, melt-blown polypropylene filter centre layer, metal stripped with coated nose piece. The hypoallergenic-soft surface layers that prevents skin irritation and allergy problems. Ultrasonic bonding reduces contamination and outgassing. The extra wide (210mm) provides maximum facial coverage and reduces exposed skin.
- Loop can be customized to ear loop or head loop type
- Silicone-free and lint-free blue polyurethane loop
- Ultra-low lint and contamination level
- Soft surface prevents skin irritation
- Cleanroom double bagged
- 3-ply type
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Respirator Type
-
SVHC
No SVHC (21-Jan-2025)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30059099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36