Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,883.257 |
25+ | Kč1,438.087 |
50+ | Kč1,409.245 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč1,883.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-3033
Order Code2478342
Technical Datasheet
Clothing StyleCap
Clothing ColourWhite
Clothing Size-
Clothing MaterialPolypropylene
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-3033 is a white bouffant style Pleated Mob Cap made soft, lightweight, breathable, spun-bound and non-woven polypropylene. It is unique combination of outer polyester and inner poly-cellulose. It is suitable for general hygiene use and for food/light industrial environments.
- Latex-free
- Elasticated mob cap
- Seemed for user comfort
- Ideal for critical environments
- Prevents shedding of head hair
- 530mm (21") Diameter
- 5-year Shelf life
Applications
Safety, Industrial
Notes
Store in cool dry place away from heat and direct sunlight.
Technical Specifications
Clothing Style
Cap
Clothing Size
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clothing Colour
White
Clothing Material
Polypropylene
Gender
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65050090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368