Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,102.647 |
10+ | Kč2,458.843 |
25+ | Kč2,369.308 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
Kč3,102.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-5051
Order Code2478366
Technical Datasheet
Clothing StyleOvershoes
Clothing ColourBlue
Clothing Size-
Clothing MaterialPolythene
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-5051 is a blue Non-woven Overshoe made of chlorinated polyethylene (CPE). It comes with a CPR deeply embossed sole and elasticated edges. Manufactured in accordance with European PPE directive 89/686/EEC and intended to be used for low risk applications. Widely used in the food industry.
- Elastic edges and heat sealed
- CPE deeply embossed sole for non slip use
- Available in 1 size of 41cm (16")
- CPE/Non woven
Applications
Safety, Medical, Industrial
Technical Specifications
Clothing Style
Overshoes
Clothing Size
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clothing Colour
Blue
Clothing Material
Polythene
Gender
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64039950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.719454