Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,754.727 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,754.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCM8CCB4R
Order Code3587695
Technical Datasheet
Silicon ManufacturerIntel
Core ArchitectureCeleron 4305U
Core Sub-Architecture-
Silicon Core NumberCM8CCB4R
Silicon Family NameNUC 8 Essential
For Use WithIntel NUC 8 Single Board Computers
Kit ContentsNUC 8 Essential Compute Element CM8CCB4R
Product Range-
SVHCTo Be Advised
Product Overview
Intel® NUC 8 essential compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel 8 Celeron 4305U processor
- 4GB total memory at 1866MHz
- 64GB soldered down eMMC 5.1 HS400
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC 8 Essential
Kit Contents
NUC 8 Essential Compute Element CM8CCB4R
SVHC
To Be Advised
Core Architecture
Celeron 4305U
Silicon Core Number
CM8CCB4R
For Use With
Intel NUC 8 Single Board Computers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160118