Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINTEL
Manufacturer Part NoFH8065301567411S R1RA.
Order Code2508335
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size512KB
IC Case / PackageFCBGA
No. of Pins1170Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max1.46MHz
Interfaces-
No. of I/O's146I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesE3800
MPU FamilyAtom
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Program Memory Size
512KB
No. of Pins
1170Pins
Supply Voltage Max
5.25V
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
SVHC
No SVHC (17-Dec-2014)
No. of CPU Cores
1Cores
IC Case / Package
FCBGA
Supply Voltage Min
4.75V
Operating Frequency Max
1.46MHz
No. of I/O's
146I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
E3800
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability