Print Page
ILA-TIM-CLUSTER-25X25-1A.
Heat Sink Pad, Graphite Sheet, 240 W/m.K, ILA-TIM-XXXX-YY Series, 25 mmx 25 mm x 0.25 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-CLUSTER-25X25-1A.
Order Code3790359
Product RangeILA-TIM-XXXX-YY
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.916 |
10+ | Kč45.395 |
25+ | Kč41.382 |
50+ | Kč35.614 |
100+ | Kč33.106 |
500+ | Kč32.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-CLUSTER-25X25-1A.
Order Code3790359
Product RangeILA-TIM-XXXX-YY
Technical Datasheet
Thickness0.25mm
Conductive MaterialGraphite Sheet
Thermal Conductivity240W/m.K
Thermal Impedance-
Volume Resistivity-
External Length25mm
External Width25mm
Product RangeILA-TIM-XXXX-YY
Technical Specifications
Thickness
0.25mm
Thermal Conductivity
240W/m.K
Volume Resistivity
-
External Width
25mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
25mm
Product Range
ILA-TIM-XXXX-YY
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002