Print Page
ILH-OG01-WHWH-SC221-WIR200.
LED Module, OSLON Square, Board + LED, White, 5000 K, 280 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-WHWH-SC221-WIR200.
Order Code3583051
Product RangeOSLON Square
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč246.035 |
| 5+ | Kč228.479 |
| 10+ | Kč221.707 |
| 50+ | Kč217.193 |
| 100+ | Kč212.929 |
| 250+ | Kč208.415 |
Price for:Each
Minimum: 1
Multiple: 1
Kč246.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-WHWH-SC221-WIR200.
Order Code3583051
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED Module TypeBoard + LED
LED ColourWhite
CCT5000K
Luminous Flux @ Test280lm
Luminous Flux @ Max-
Power Rating2W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Square
LED Colour
White
Luminous Flux @ Test
280lm
Power Rating
2W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007