Print Page
ILH-OP01-HW90-SC221-WIR200.
LED Module, OSLON Pure 1010 1 PowerStar, Board + LED, Hot White, 2700 K, 65 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP01-HW90-SC221-WIR200.
Order Code3768911
Product RangeOSLON Pure 1010 1 PowerStar
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.947 |
5+ | Kč259.829 |
10+ | Kč215.186 |
50+ | Kč193.116 |
100+ | Kč178.068 |
250+ | Kč166.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč296.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP01-HW90-SC221-WIR200.
Order Code3768911
Product RangeOSLON Pure 1010 1 PowerStar
Technical Datasheet
Product RangeOSLON Pure 1010 1 PowerStar
LED Module TypeBoard + LED
LED ColourHot White
CCT2700K
Luminous Flux @ Test65lm
Luminous Flux @ Max-
Power Rating980mW
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1010 1 PowerStar
LED Colour
Hot White
Luminous Flux @ Test
65lm
Power Rating
980mW
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
100°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008