Print Page
ILH-PO01-HW80-SC221-WIR200.
LED Module, OSCONIQ P3030, Board + LED, Hot White, 2700 K, 116 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PO01-HW80-SC221-WIR200.
Order Code3583103
Product RangeOSCONIQ P3030
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.924 |
5+ | Kč121.387 |
10+ | Kč120.384 |
50+ | Kč119.632 |
100+ | Kč118.628 |
250+ | Kč117.625 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PO01-HW80-SC221-WIR200.
Order Code3583103
Product RangeOSCONIQ P3030
Technical Datasheet
Product RangeOSCONIQ P3030
LED Module TypeBoard + LED
LED ColourHot White
CCT2700K
Luminous Flux @ Test116lm
Luminous Flux @ Max-
Power Rating1W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P3030
LED Colour
Hot White
Luminous Flux @ Test
116lm
Power Rating
1W
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007