Print Page
ILH-PO01-YELL-SC221-WIR200.
LED Module, OSCONIQ P3030, Yellow, 590 nm, 89.2 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PO01-YELL-SC221-WIR200.
Order Code3583123
Product RangeOSCONIQ P3030
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.448 |
5+ | Kč133.426 |
10+ | Kč126.905 |
50+ | Kč125.902 |
100+ | Kč125.149 |
250+ | Kč124.146 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PO01-YELL-SC221-WIR200.
Order Code3583123
Product RangeOSCONIQ P3030
Technical Datasheet
Product RangeOSCONIQ P3030
LED ColourYellow
Wavelength Typ590nm
Luminous Flux @ Test89.2lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating1W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P3030
Wavelength Typ
590nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Luminous Flux @ Test
89.2lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
1W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007