Print Page
ILM-IP01-85SN-SC201-WIR200.
IR Emitter Module, 1 Chip, 850 nm, 280 mW/Sr Intensity, ± 65° (130°), Round PCB, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-85SN-SC201-WIR200.
Order Code3782397
Product RangeOSLON P1616 1 Micro IR Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.856 |
Price for:Each
Minimum: 1
Multiple: 1
Kč189.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-85SN-SC201-WIR200.
Order Code3782397
Product RangeOSLON P1616 1 Micro IR Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON P1616 1 Micro IR Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)280mW/Sr
Forward Voltage Range3.7V to 4.3V
Radiance Angle± 65° (130°)
Maximum Current per Chip350mA
Reverse Voltage Vr12V
IR Emitter Module MountingRound PCB, Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
3.7V to 4.3V
Maximum Current per Chip
350mA
IR Emitter Module Mounting
Round PCB, Heatsink Mount
Operating Temperature Range
-40°C to +105°C
Product Range
OSLON P1616 1 Micro IR Series
Radiant Intensity (Ie)
280mW/Sr
Radiance Angle
± 65° (130°)
Reverse Voltage Vr
12V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008