Print Page
ILS-ON06-DEBL-SD111.
LED Module, OSLON 80 6+ Strip, Blue, 455 nm, LED Strip
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-ON06-DEBL-SD111.
Order Code3764935
Product RangeOSLON 80 6+ Strip
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč955.046 |
5+ | Kč908.899 |
10+ | Kč858.739 |
50+ | Kč824.380 |
100+ | Kč809.081 |
Price for:Each
Minimum: 1
Multiple: 1
Kč955.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-ON06-DEBL-SD111.
Order Code3764935
Product RangeOSLON 80 6+ Strip
Technical Datasheet
Product RangeOSLON 80 6+ Strip
LED ColourBlue
Wavelength Typ455nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationLED Strip
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating8.4W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON 80 6+ Strip
Wavelength Typ
455nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
LED Strip
Operating Temperature Max
70°C
Power Rating
8.4W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029