Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč441.157 |
10+ | Kč311.744 |
25+ | Kč277.886 |
50+ | Kč262.337 |
100+ | Kč246.536 |
Product Information
Product Overview
CP82C54Z is a high-performance CMOS programmable interval timer manufactured using an advanced 2-micron CMOS process. The 82C54 has three independently programmable and functional 16-bit counters, each capable of handling clock input frequencies of up to 8MHz (82C54). The high-speed and industry-standard configuration of the 82C54 makes it compatible with the Intersil 80C86, 80C88, and 80C286 CMOS microprocessors along with many other industry-standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot, and many other applications. Static CMOS circuit design ensures low-power operation. The Intersil advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
- 8MHz to 12MHz clock input frequency, compatible with NMOS 8254
- Enhanced version of NMOS 8253, three independent 16-bit counters
- Six programmable counter modes, status read back command
- Binary or BCD counting, fully TTL compatible, low power
- Input leakage current is +1µA typ at (VIN = GND or VCC, DIP pins 9,11,14-16,18-23)
- Standby power supply current is 10µA typ at (VCC = 5.5V, VIN = GND or VCC)
- Operating power supply current is 10mA typ at ( VCC = 5.5V, CLK0 = CLK1 = CLK2 = 8MHz)
- Input capacitance is 20pF typ at (FREQ = 1MHz), +4.5V to +5.5V operating voltage
- Operating temperature range from 0°C to +70°C
- 24-lead PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8MHz
5.5V
24Pins
70°C
-
4.5V
DIP
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CP82C54Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate