Print Page
Image is for illustrative purposes only. Please refer to product description.
2,769 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.850 |
10+ | Kč83.516 |
25+ | Kč82.513 |
50+ | Kč81.510 |
100+ | Kč80.507 |
250+ | Kč73.484 |
500+ | Kč63.954 |
1000+ | Kč61.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč109.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7242CSZ
Order Code1561975
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
Product Overview
Dual input, high speed, dual channel power MOSFET driver. It is suitable for use in short circuit protected switching, undervoltage shut-down circuits, switch-mode power supplies, motor controls, power MOSFET switching, switching capacitive loads, shoot-thru protection and latching drivers.
- Logic AND/NAND input
- 3V and 5V input compatible
- Clocking speeds up to 10MHz
- 20ns switching/delay time
- 2A peak drive
- Isolated drains
- Low output impedance
- Low quiescent current
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
2A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability