Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20102-03
Order Code3596048
Product RangeKORE Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,463.167 |
5+ | Kč1,438.338 |
10+ | Kč1,371.625 |
25+ | Kč1,280.334 |
50+ | Kč1,213.872 |
100+ | Kč1,147.159 |
250+ | Kč1,122.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,463.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20102-03
Order Code3596048
Product RangeKORE Series
Technical Datasheet
External Height - Metric50.04mm
External Width - Metric249.94mm
Length - Metric1m
External Height - Imperial1.97"
External Width - Imperial9.84"
Length - Imperial3.28ft
Raceway / Duct ColourBlack, Yellow
Raceway / Duct MaterialRubber
Product RangeKORE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
50.04mm
Length - Metric
1m
External Width - Imperial
9.84"
Raceway / Duct Colour
Black, Yellow
Product Range
KORE Series
External Width - Metric
249.94mm
External Height - Imperial
1.97"
Length - Imperial
3.28ft
Raceway / Duct Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3504