Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-180K
Order Code1296785
Also Known AsGTIN UPC EAN: 0742286031810
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,728.764 |
3+ | Kč1,661.299 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,728.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-180K
Order Code1296785
Also Known AsGTIN UPC EAN: 0742286031810
Technical Datasheet
Ignition TypeSelf Ignition
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Self standing cushioned pistol grip soldering/torch tool for professional use
- Auto-ignition
- Max. power rating 185W electrical equivalent
- Ready to use in 30 seconds after ignition
- Three function tips change in seconds for soldering gun, torch or hot air blower (7mm tip supplied)
- Uses refillable LEC-10 cells - see page
- LEC cells offer safety, reliability and uninterrupted use
- Suitable for automotive repairs, aviation service, heavy gauge wires, industrial cable repairs and much more
- Brazing up to 2,450°F
- Dimensions (HxL): 170x203mm (Including Tip)
Contents
Contents: SolderPro 180 Gun, 2 x Refillable fuel cartridges (LEC-10), solder dispenser with 60/40 rosin core 1mm solder, tip cleaning sponge + sponge holder, cleaning flux paste, desolder gun, 3 ½" wire cutters, PS-80 deflector tip, PS-70 hot blower tip, PS-60 1.8mm conical tip, PS-75 spare orifice assembly, stainless steel cleaning brush.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
UN Hazard Code:1950