Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-70
Order Code1296806
Also Known AsGTIN UPC EAN: 0742286980705
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč669.385 |
3+ | Kč611.952 |
Price for:Each
Minimum: 1
Multiple: 1
Kč669.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-70
Order Code1296806
Also Known AsGTIN UPC EAN: 0742286980705
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max450°C
Product Range-
Product Overview
Butane gas powered iron.
- Variable heat control, equivalent to 80W iron
- Lightweight and portable
- Flint ignition
- Easy to refill
- Tank holds enough fuel for up to 120 mins
Technical Specifications
Ignition Type
-
Heat Temperature Max
450°C
Run Time
-
Product Range
-
Technical Docs (1)
Alternatives for PRO-70
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1016