Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPT-200
Order Code3531017
Also Known AsGTIN UPC EAN: 0742286002001
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč592.390 |
3+ | Kč557.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč592.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPT-200
Order Code3531017
Also Known AsGTIN UPC EAN: 0742286002001
Temperature Max1300°C
Run Time60min
Fuel Capacity-
Weight145g
External Height139mm
External Width34mm
External Depth100mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- State of the art waterproof piezo electronic ignition
- Powerful wind resistant flame
- Compact size with ergonomic grip
- Child-resistant ignition
- Easily filled with any brand of butane gas
- Flame adjustment for any application
- Integral gas tank
- Self ignition
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
139mm
External Depth
100mm
SVHC
No SVHC (15-Jun-2015)
Run Time
60min
Weight
145g
External Width
34mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224