Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L1
Order Code1683200
Product RangeH11L1, H11L2, H11L3, H11L4
Technical Datasheet
708 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.829 |
10+ | Kč21.995 |
25+ | Kč19.161 |
50+ | Kč16.327 |
100+ | Kč13.493 |
500+ | Kč12.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L1
Order Code1683200
Product RangeH11L1, H11L2, H11L3, H11L4
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins6Pins
Product RangeH11L1, H11L2, H11L3, H11L4
SVHCNo SVHC (23-Jan-2024)
Product Overview
The H11L1 is a microprocessor compatible Schmitt Trigger Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode and a microprocessor-compatible Schmitt trigger output. Logic compatible output sinks 16mA at 0.4V maximum and wide supply voltage capability, compatible with all popular logic systems.
- Microprocessor compatible drive
- High data rate, 1MHz typical (NRZ)
- High common mode rejection ratio
- Fast switching t rise, t fall=100nS typical
- Guaranteed on/off threshold hysteresis
Applications
Automation & Process Control, Signal Processing, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
H11L1, H11L2, H11L3, H11L4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001