Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No132015-0130
Order Code3126297
Product RangeTrident CTC
Technical Datasheet
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.970 |
10+ | Kč52.166 |
100+ | Kč49.658 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0130
Order Code3126297
Product RangeTrident CTC
Technical Datasheet
Product RangeTrident CTC
No. of Positions8Ways
For Use WithITT Cannon Trident T2P & T3P Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
Trident CTC
No. of Positions
8Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
ITT Cannon Trident T2P & T3P Series Pin Contacts
IP Rating
IP67
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009