Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No322-9500-000
Order Code2250620
Product RangeMDM Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,216.882 |
5+ | Kč1,125.590 |
10+ | Kč1,034.299 |
25+ | Kč969.844 |
50+ | Kč923.446 |
100+ | Kč879.305 |
250+ | Kč828.643 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,216.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No322-9500-000
Order Code2250620
Product RangeMDM Series
Technical Datasheet
Product RangeMDM Series
Screw Length17.48mm
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell Size9 - 51
Technical Specifications
Product Range
MDM Series
Thread Size - Metric
-
Connector Shell Size
9 - 51
Screw Length
17.48mm
Thread Size - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495