Print Page
Image is for illustrative purposes only. Please refer to product description.
4,118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.468 |
10+ | Kč68.218 |
100+ | Kč67.967 |
250+ | Kč67.716 |
500+ | Kč67.465 |
1000+ | Kč67.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20418-134
Order Code2751552
Technical Datasheet
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCTo Be Advised
Product Overview
The D20418-134 is a D-Sub Female Screw Lock (020418-0134) made of steel with chromate over zinc finish.
Applications
Aerospace, Defence, Military, Maintenance & Repair
Contents
Female screw lock, 1 Nut, 3 Washer, 1 Lock washer and 1 Hex nut.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
12.7mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268