Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoD53018
Order Code1608705
Your Part Number
Technical Datasheet
17,421 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.453 |
| 10+ | Kč31.859 |
| 100+ | Kč26.752 |
| 250+ | Kč25.536 |
| 500+ | Kč24.806 |
| 1000+ | Kč23.907 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD53018
Order Code1608705
Technical Datasheet
Product Range-
Screw Length10.57mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
Product Overview
The D53018 is a Side Lock Post, made of steel with zinc finish. The D-sub series side lock provides locking and latching for high vibration applications and ensures positive mating.
Applications
Industrial
Contents
Post, 2 Washers, Lock washer, Hex nut.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
10.57mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814