Print Page
Image is for illustrative purposes only. Please refer to product description.
1,028 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč381.968 |
10+ | Kč348.612 |
25+ | Kč316.008 |
100+ | Kč267.353 |
250+ | Kč256.067 |
500+ | Kč248.292 |
Price for:Each
Minimum: 1
Multiple: 1
Kč381.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE77762-9
Order Code1215629
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Overview
The DE77762-9 is a 9-way D-sub Backshell with 1A strain relief. It is suitable for use with the D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948