Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL360R
Order Code1213031
Product RangeITT Cannon DL
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč490.314 |
10+ | Kč453.697 |
25+ | Kč381.968 |
100+ | Kč372.689 |
250+ | Kč360.650 |
500+ | Kč344.850 |
Price for:Each
Minimum: 1
Multiple: 1
Kč490.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL360R
Order Code1213031
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts60Contacts
Pitch Spacing-
No. of Positions60Ways
Contact Termination Type-
No. of Rows6Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
-
Gender
Receptacle
No. of Rows
6Rows
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
60Contacts
No. of Positions
60Ways
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
Technical Docs (1)
Alternatives for DL360R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024