Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoT3P26MC1LX
Order Code1186768
Product RangeTrident
Technical Datasheet
789 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.847 |
10+ | Kč81.761 |
100+ | Kč68.719 |
250+ | Kč67.465 |
500+ | Kč65.960 |
1000+ | Kč64.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč108.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoT3P26MC1LX
Order Code1186768
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithTrident Connector System
Wire Size AWG Min26AWG
Contact MaterialBrass
Product Overview
The T3P26MC1LX is a crimp Pin Contact, made of brass with gold finish and 26AWG wire range. The T3P series contact is used with Trident series circular connectors.
- 13A Current rating
- 500 Mating cycles
Applications
Industrial, Automotive, Commercial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Trident Connector System
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389