Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400P1L-02.
Order Code2143640
Product RangeTrident High Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400P1L-02.
Order Code2143640
Product RangeTrident High Voltage
Technical Datasheet
Product RangeTrident High Voltage
Shell TypeSolid Shell Straight Plug
For Use WithAPK Power Contacts
Connector Body MaterialZinc Body
Connector Shell Size14
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Trident High Voltage series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Trident High Voltage - This new connector series is based on the Trident Neptune Metal housing. The insulator body has been designed for high voltage applications. These connectors are rated for up to 34A (for wire size 4mm² at 20°C) and 500V AC. This connector series is VDE certified.
Applications
Industrial, Logistics
Technical Specifications
Product Range
Trident High Voltage
For Use With
APK Power Contacts
Connector Shell Size
14
Shell Type
Solid Shell Straight Plug
Connector Body Material
Zinc Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0643