Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoMP5070
Order Code1075200
Technical Datasheet
Spacer MaterialPBT (Polybutylene Terephthalate)
Outer Diameter5.2mm
Inner Diameter3.19mm
Spacer TypeRound
Overall Length5.86mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MP5070 is a 5.86mm Round Spacer with PBT construction, mould polish and 5.2mm outer diameter.
Applications
Industrial
Technical Specifications
Spacer Material
PBT (Polybutylene Terephthalate)
Inner Diameter
3.19mm
Overall Length
5.86mm
SVHC
No SVHC (17-Jan-2022)
Outer Diameter
5.2mm
Spacer Type
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012