Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-4044
Order Code2059022
Product Range16
Technical Datasheet
1,099 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč333.313 |
5+ | Kč282.902 |
10+ | Kč259.327 |
20+ | Kč227.476 |
50+ | Kč207.412 |
Price for:Each
Minimum: 1
Multiple: 1
Kč333.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-4044
Order Code2059022
Product Range16
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom28VDC
Product Range16
Contact Voltage AC Nom250VAC
Operating Force Max2.2N
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16-4044 is a single-pole double-throw (Form Z) snap action Micro Switch with silver contacts and bottom solder terminal and thermoplastic case and cover. This features the Butterfly® double-break momentary switch mechanism. This offers the capability of handling high (or low) current loads in a small switch and gives the options of controlling two circuits with the Form Z switch circuitry.
- 0.050" Maximum pre-travel
- 0.012" Minimum over-travel
- -54 to +135°C Temperature range
- Meets MIL-PRF-8805/7
Applications
Industrial, Avionics
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
16
Operating Force Max
2.2N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 16-4044
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767