Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No57-112R
Order Code4389414
Product Range57
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč582.608 |
5+ | Kč517.651 |
10+ | Kč454.700 |
20+ | Kč414.322 |
50+ | Kč406.045 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No57-112R
Order Code4389414
Product Range57
Technical Datasheet
Product Range57
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO-DB
Contact Current Max400mA
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57-112R is a single-pole single-throw (SPST) red LED miniature vandal resistant sealed Pushbutton Switch with solder terminals, momentary action and gold plated palladium nickel contacts.
- Impact-resistant
- Non-spark material
- Lighted
- Wide temperature range from -40 to +125°C
Applications
Aerospace, Defence, Military, Automation & Process Control, Security, Medical, Computers & Computer Peripherals
Technical Specifications
Product Range
57
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.1mm
Contact Current Max
400mA
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 57-112R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012