Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoDE375-102N12A
Order Code1347740
Technical Datasheet
Drain Source Voltage Vds1kV
Continuous Drain Current Id12A
Power Dissipation940W
Operating Frequency Min-
Operating Frequency Max50MHz
Transistor Case StyleSMD
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
1kV
Power Dissipation
940W
Operating Frequency Max
50MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
12A
Operating Frequency Min
-
Transistor Case Style
SMD
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003