Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.229 |
5+ | Kč118.628 |
10+ | Kč87.028 |
50+ | Kč85.523 |
100+ | Kč83.767 |
250+ | Kč82.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS45-16IO1
Order Code1080113
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average On State Current48A
On State RMS Current75A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current460A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max140°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS45-16IO1 is a 3-pin Phase Control Thyristor for line frequencies. The thyristor is designed for optimal forward conduction and reverse blocking characteristics, due to only moderate requirements for turn-on and turn-off parameters and they feature the highest current capacity per chip area especially at high voltage.
- Planar passivated chip
- Long-term stability of blocking currents and voltages
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
48A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
460A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
100mA
On State RMS Current
75A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
140°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability