Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X31-06A
Order Code1427269
Product RangeDSEP2
Technical Datasheet
32 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč650.074 |
5+ | Kč607.688 |
10+ | Kč565.303 |
50+ | Kč522.918 |
100+ | Kč480.533 |
Price for:Each
Minimum: 1
Multiple: 1
Kč650.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X31-06A
Order Code1427269
Product RangeDSEP2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Forward Voltage Max1.58V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current250A
Diode MountingPanel
Product RangeDSEP2
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEP2X31-06A is a 60A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Isolation voltage 2500V~
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
- 2 Independent FRED in 1 package
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.58V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
30A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
250A
Product Range
DSEP2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability