Print Page
Image is for illustrative purposes only. Please refer to product description.
13,128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
10+ | Kč33.858 |
100+ | Kč21.970 |
500+ | Kč17.305 |
1000+ | Kč16.202 |
2500+ | Kč15.073 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 500xxMxxPAzzzz series from Jacob are cable glands with metric thread. These cable glands are approved by EN 50262, VDE, UL, CSA standards.
- Polyamide PA6 V-2 material
- Integrated anchorage
- Wide sealing and clamping range
- Temperature range from -20°C to 100°C
- IP68 - 5 bar protected
- Selectable thread sizes from M12 x 1.5 to M63 x 1.5
- Selectable thread lengths from 8mm to 18mm
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50007M12PASW-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004391