Print Page
CR 1225 H2
Battery, 3 V, 1225, Lithium Manganese Dioxide, 48 mAh, PCB Pins, 25
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč616.216 |
5+ | Kč541.477 |
10+ | Kč483.041 |
20+ | Kč435.890 |
50+ | Kč427.112 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč616.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 1225 H2
Order Code4706024
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
Battery Capacity48mAh
Battery TerminalsPCB Pins
Pack Quantity25
Battery Type / SizeCoin Cell
Weight0.87g
Battery IEC CodeCR1225
Battery NEDA Code-
Battery ComplianceCE Compliance
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR1225
Battery Compliance
CE Compliance
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1225
Battery Capacity
48mAh
Pack Quantity
25
Weight
0.87g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02175
UN Hazard Code:3090