Print Page
LP463042JU 1S1P
Rechargeable Battery, 3.7 V, Lithium Ion, 600 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč572.326 |
5+ | Kč381.467 |
10+ | Kč360.901 |
20+ | Kč340.336 |
50+ | Kč306.979 |
Price for:Each
Minimum: 1
Multiple: 1
Kč572.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP463042JU 1S1P
Order Code4551057
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity600mAh
Battery Size Code-
External Height5.2mm
Battery TerminalsWire Leads
Pack Quantity1
External Width30.5mm
External Depth44mm
Weight12g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
600mAh
External Height
5.2mm
Pack Quantity
1
External Depth
44mm
Battery IEC Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
30.5mm
Weight
12g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3480