Print Page
LP502030JH
Rechargeable Battery, 3.7 V, Lithium Ion, 260 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč632.267 |
5+ | Kč421.344 |
10+ | Kč398.772 |
20+ | Kč375.949 |
50+ | Kč339.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč632.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP502030JH
Order Code4200222
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity260mAh
Battery Size Code-
External Height5.4mm
Battery TerminalsWire Leads
External Width20.5mm
Pack Quantity1
External Depth32mm
Battery Type / Size-
Weight5.1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Rechargeable battery
- Nominal voltage of 3.7V, typical capacity of 260mAh (0.2C, 3.0V discharge)
- Minimum capacity of 250mAh (0.2C, 3.0V discharge)
- UN 38.3 specifications
- Charge voltage is 4.2V, standard current is 0.2C (50mA)
- Maximum charging current is 0.5C (125mA)
- Operating temperature range from +10°C to +45°C (charging), -20°C to +60°C (discharging)
- Cut-off voltage is 3V, standard current is 0.2C (50mA)
- Maximum discharging current is 1.0C (250mA)
- Life expectancy 0.2C/0.2C at 21 ±2°C is 500 cycles ~ 80% of capacity
Notes
Do not insert batteries in reverse. Observe the polarity markings on battery and equipment.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
260mAh
External Height
5.4mm
External Width
20.5mm
External Depth
32mm
Weight
5.1g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
UN Hazard Code:3480