Print Page
LP735977JH
Rechargeable Battery, 3.7 V, Lithium Ion, 5 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,152.928 |
5+ | Kč965.831 |
10+ | Kč871.781 |
20+ | Kč854.225 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,152.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP735977JH
Order Code4551044
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity5Ah
Battery Size Code-
External Height7.9mm
Battery TerminalsWire Leads
External Width59.5mm
Pack Quantity1
External Depth78.5mm
Weight66.6g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
5Ah
External Height
7.9mm
External Width
59.5mm
External Depth
78.5mm
Battery IEC Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
66.6g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
UN Hazard Code:3480