Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJBL
Manufacturer Part NoCONTROL 1 PRO WHITE
Order Code3370721
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0050036903486
Technical Datasheet
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,786.077 |
10+ | Kč3,614.279 |
20+ | Kč3,441.979 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč3,786.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJBL
Manufacturer Part NoCONTROL 1 PRO WHITE
Order Code3370721
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0050036903486
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max18kHz
External Height235mm
External Width159mm
External Depth143mm
Product RangeJBL Control
SVHCTo Be Advised
Product Overview
Representing the next-generation in professional high-performance, compact loudspeaker systems, the Control® 1 Pro builds on its proud heritage while incorporating the latest innovations in JBL Professional loudspeaker systems design.
- 135mm (5¼") low frequency loudspeaker
- 19mm polycarbonate dome tweeter
- Professional drivers and crossover network
- Transparent and faithful sonic performance
- Magnetically shielded transducers
- SonicGuard™ overload protection
- Spring-loaded terminals
- Polypropylene Structural Foam enclosure
- Mounting brackets included
Technical Specifications
Frequency Response Min
100Hz
External Height
235mm
External Depth
143mm
SVHC
To Be Advised
Frequency Response Max
18kHz
External Width
159mm
Product Range
JBL Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.308